RF Development Tools 4463 27 dBm 169 MHz Test Card
Sign in to ask questions about the Silicon Labs 4463-TSQ27F169-EK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs 4463-TSQ27F169-EK technical specifications.
| Frequency | 169MHz |
| Interface | USB |
| Operating Supply Voltage | 3.6V |
| Series | EZRadioPRO® |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 4463-TSQ27F169-EK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.