This Silicon Labs oscillator is a surface mount device with a non-lead frame package type. It has a standard frequency of 100MHz and a single 3-state output. The operating supply voltage range is from 2.97V to 3.63V, and the operating temperature range is from 0°C to 70°C.
Sign in to ask questions about the Silicon Labs 500DAAA100M000ACF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs 500DAAA100M000ACF technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 4 |
| Package Width (mm) | 3.2 |
| Package Height (mm) | 0.82 |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Silicon Oscillator |
| User Programming Method | No |
| Standard Frequency | 100MHz |
| Number of Outputs | 1 |
| Output Type | 3-State |
| Min Operating Supply Voltage | 2.97V |
| Max Operating Supply Voltage | 3.63V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 6SQ24 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Silicon Labs 500DAAA100M000ACF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.