Oscillator, 0.9MHz Min, 200MHz Max, 9MHz Nom
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs 500DBBA9M00000ACHR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Frequency | 9MHz |
| Frequency Stability | 20ppm |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 500DBBA9M00000ACHR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.