The 500DCBA75M0000ACH is a surface mount oscillator from Silicon Labs with a frequency of 75MHz and a stability of 20ppm. It operates within a temperature range of 0°C to 85°C and requires a supply voltage of 3.3V, drawing a maximum current of 16.5mA. This oscillator is packaged in a bag and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs 500DCBA75M0000ACH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Frequency | 75MHz |
| Frequency Stability | 20ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 16.5mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SI500D |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 500DCBA75M0000ACH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.