CMOS Silicon Oscillator, 1.4 MHz standard frequency, featuring a 6-pin SMD package (4mm x 3.2mm x 0.82mm) with no leads. This surface mount device offers a single 3-state output and operates within a supply voltage range of 2.97V to 3.63V. Suitable for applications from 0°C to 70°C, this non-lead-frame SMT component provides a fixed 1.4 MHz output.
Sign in to ask questions about the Silicon Labs 500DEAB1M40000ACF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs 500DEAB1M40000ACF technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 4 |
| Package Width (mm) | 3.2 |
| Package Height (mm) | 0.82 |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Silicon Oscillator |
| User Programming Method | No |
| Standard Frequency | 1.4MHz |
| Number of Outputs | 1 |
| Upper Frequency | 1.4MHz |
| Output Type | 3-State |
| Min Operating Supply Voltage | 2.97V |
| Max Operating Supply Voltage | 3.63V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 6SQ24 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Silicon Labs 500DEAB1M40000ACF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.