The 500DEBE25M0000ACH is a surface mount oscillator with a frequency of 25MHz and a stability of 20ppm. It operates within a temperature range of 0-85°C and is powered by a 3.3V supply voltage. The oscillator has a maximum supply current of 36mA and is packaged in a bag. It is RoHS compliant and does not have radiation hardening.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs 500DEBE25M0000ACH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Frequency | 25MHz |
| Frequency Stability | 20ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 36mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SI500D |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 500DEBE25M0000ACH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.