Oscillator, 0.9MHz Min, 200MHz Max, 4MHz Nom
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs 500DFBA4M00000ACH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | 0 |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs 500DFBA4M00000ACH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.