Silicon Labs 500DNBB100M000ACH technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 100MHz |
| Frequency Stability | 250ppm |
| Load Capacitance | 7pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 500DNBB100M000ACH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.