The SI500D Series oscillator is a surface mount device with a frequency stability of 20ppm. It has a maximum operating temperature range of 0°C to 85°C and a maximum supply current of 16.5mA. The oscillator is packaged in a rail or tube format and has dimensions of 0.126inch in width, 0.157inch in length, and 0.035inch in height.
Sign in to ask questions about the Silicon Labs 500DSBD-ACH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs 500DSBD-ACH technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 20ppm |
| Height | 0.035inch |
| Length | 0.157inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 16.5mA |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Series | SI500D |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 500DSBD-ACH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.