This 24MHz oscillator features a frequency stability of 50ppm and a frequency tolerance of 50ppm. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 2.5mA. The oscillator is supplied with a voltage of 3.6V and is packaged in a surface mount configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs 501AAA24M0000CAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs 501AAA24M0000CAG technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 24MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.035inch |
| Length | 0.126inch |
| Load Capacitance | 15pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.5mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 50 |
| Packaging | Cut Strip |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SI501 |
| Termination | SMD/SMT |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 501AAA24M0000CAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.