The Silicon Labs SI501 oscillator operates at a frequency of 24MHz with a stability of 50ppm. It is designed for surface mount applications and has a maximum operating temperature of 85°C. The oscillator requires a supply voltage between 1.71V and 3.63V, with a maximum supply current of 2.5mA. It is packaged in a cut strip with 50 units per package.
Checking distributor stock and pricing after the page loads.
Silicon Labs 501AAA24M0000DAG technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 24MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.035inch |
| Length | 0.098inch |
| Load Capacitance | 15pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.5mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 50 |
| Packaging | Cut Strip |
| Reach SVHC Compliant | Unknown |
| Series | SI501 |
| Termination | SMD/SMT |
| Width | 0.079inch |
| RoHS | Compliant |