Oscillator MEMS 24MHz ±50ppm (Stability) LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin DFN SMD T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs 501AAA24M0000DAGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs 501AAA24M0000DAGR technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 24MHz |
| Frequency Stability | 50ppm |
| Height | 0.035inch |
| Length | 0.098inch |
| Load Capacitance | 15pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.5mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | SI501 |
| Termination | SMD/SMT |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 501AAA24M0000DAGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.