This oscillator operates within a temperature range of -20°C to 70°C and has a maximum supply current of 2.5mA. It features a frequency of 25MHz with a stability of 50ppm. The device is packaged in SMD/SMT form and has a load capacitance of 15pF. The oscillator is designed for surface mount applications and is suitable for use in environments with a maximum operating temperature of 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs 501AAA25M0000BAF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs 501AAA25M0000BAF technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 25MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.035inch |
| Length | 0.157inch |
| Load Capacitance | 15pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 2.5mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 50 |
| Packaging | Cut Strip |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | SI501 |
| Termination | SMD/SMT |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 501AAA25M0000BAF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.