SILICON LABS 501AAA25M0000BAG MEMS Oscillator, CMEMS, Si50x Series, 25 MHz, 50 ppm, 3.3 V, SMD, 5mm x 3.2mm, CMOS
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs 501AAA25M0000BAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs 501AAA25M0000BAG technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 25MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.035inch |
| Length | 0.157inch |
| Load Capacitance | 15pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.5mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 50 |
| Packaging | Cut Strip |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | SI501 |
| Termination | SMD/SMT |
| Width | 0.126inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Silicon Labs 501AAA25M0000BAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.