The 501AAA27M0000BAF is a 27MHz oscillator with a frequency stability of 50ppm. It operates within a temperature range of -20°C to 70°C and is powered by a supply voltage of 3.6V, drawing a maximum current of 2.5mA. The oscillator is packaged in a surface mount package and is available in quantities of 50. It has a load capacitance of 15pF and a maximum duty cycle of 55%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs 501AAA27M0000BAF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs 501AAA27M0000BAF technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 27MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.035inch |
| Length | 0.157inch |
| Load Capacitance | 15pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 2.5mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 50 |
| Packaging | Cut Strip |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | SI501 |
| Termination | SMD/SMT |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 501AAA27M0000BAF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.