This 50MHz oscillator features a frequency stability of 50ppm and operates within a temperature range of -20°C to 70°C. It is designed for surface mount applications and has a maximum supply current of 2.5mA. The oscillator is RoHS compliant and packaged in a cut strip format with 50 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs 501AAA50M0000BAF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs 501AAA50M0000BAF technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 50MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.035inch |
| Length | 0.157inch |
| Load Capacitance | 15pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 2.5mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 50 |
| Packaging | Cut Strip |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SI501 |
| Termination | SMD/SMT |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 501AAA50M0000BAF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.