SILICON LABS 501ABA8M00000DAF MEMS Oscillator, CMEMS, Si50x Series, 8 MHz, 30 ppm, 3.3 V, SMD, 2.5mm x 2mm, CMOS
Silicon Labs 501ABA8M00000DAF technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 8MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.9mm |
| Length | 2mm |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 2.5mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 50 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Series | SI501 |
| Termination | SMD/SMT |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 501ABA8M00000DAF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.