The 8MHz oscillator is a surface mount device with a frequency stability of 30ppm. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 2.5mA. The oscillator's operating supply voltage is 3.6V, with a minimum supply voltage of 1.71V and a maximum supply voltage of 3.63V. It has a load capacitance of 15pF and a maximum duty cycle of 55%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs 501ABA8M00000DAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs 501ABA8M00000DAG technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 8MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.035inch |
| Length | 0.098inch |
| Load Capacitance | 15pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.5mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 50 |
| Packaging | Cut Strip |
| Reach SVHC Compliant | Unknown |
| Series | SI501 |
| Termination | SMD/SMT |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 501ABA8M00000DAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.