This SMD oscillator operates at a frequency of 100MHz with a stability of 20ppm. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The oscillator is RoHS compliant and has a maximum supply current of 6.5mA at a supply voltage of 3.6V. It is available in a surface mount package with a height of 0.035inch and a length of 0.157inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs 501ACA100M000BAF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs 501ACA100M000BAF technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 100MHz |
| Frequency Stability | 20ppm |
| Frequency Tolerance | 20ppm |
| Height | 0.035inch |
| Length | 0.157inch |
| Load Capacitance | 15pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 6.5mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 50 |
| Packaging | Cut Strip |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SI501 |
| Termination | SMD/SMT |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 501ACA100M000BAF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.