The CMEMS Si501 oscillator is a surface-mount device with a frequency stability of 50ppm. It has a compact size with a height of 0.035inch, length of 0.157inch, and width of 0.126inch. The oscillator operates within a temperature range of -20°C to 70°C and has a maximum supply current of 6.5mA. It is packaged in a tray and is part of the CMEMS Si501 series.
Silicon Labs 501FAF-ABAF technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 50ppm |
| Height | 0.035inch |
| Length | 0.157inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 6.5mA |
| Mount | Surface Mount |
| Packaging | Tray |
| Series | CMEMS® Si501 |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 501FAF-ABAF to view detailed technical specifications.
No datasheet is available for this part.