This 12MHz oscillator is a surface mount device with a frequency stability of 20ppm. It operates over a temperature range of -40°C to 85°C and has a maximum supply current of 4.9mA at 3.6V. The oscillator has a load capacitance of 15pF and a maximum duty cycle of 55%. It is compliant with RoHS regulations and is available in a package quantity of 50 units per cut strip.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs 501HCA12M0000DAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs 501HCA12M0000DAG technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 12MHz |
| Frequency Stability | 20ppm |
| Frequency Tolerance | 20ppm |
| Height | 0.035inch |
| Length | 0.098inch |
| Load Capacitance | 15pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4.9mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 50 |
| Packaging | Cut Strip |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SI501 |
| Termination | SMD/SMT |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 501HCA12M0000DAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.