This 27MHz oscillator features a frequency stability of 20ppm and a frequency tolerance of 20ppm. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 4.9mA at a supply voltage of 3.6V. The oscillator is packaged in a surface mount SMD/SMT package with dimensions of 0.126inch in length, 0.098inch in width, and 0.035inch in height. It is available in a cut strip packaging format with 50 units per package.
Silicon Labs 501HCA27M0000CAG technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 27MHz |
| Frequency Stability | 20ppm |
| Frequency Tolerance | 20ppm |
| Height | 0.035inch |
| Length | 0.126inch |
| Load Capacitance | 15pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4.9mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 50 |
| Packaging | Cut Strip |
| Reach SVHC Compliant | Unknown |
| Series | SI501 |
| Termination | SMD/SMT |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 501HCA27M0000CAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.