The 24MHz oscillator features a frequency stability of 50ppm and a frequency tolerance of 50ppm. It operates over a temperature range of -20°C to 70°C and has a maximum supply current of 4.9mA. The oscillator is designed for surface mount applications and is supplied with a 3.3V operating voltage.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs 501JAA24M0000BAF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs 501JAA24M0000BAF technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 24MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.035inch |
| Length | 0.157inch |
| Load Capacitance | 15pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 4.9mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Cut Strip |
| Reach SVHC Compliant | Unknown |
| Series | SI501 |
| Termination | SMD/SMT |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 501JAA24M0000BAF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.