This 40MHz oscillator features a frequency stability of 50ppm and operates within a temperature range of -40°C to 85°C. It has a load capacitance of 15pF and a maximum supply current of 4.9mA. The oscillator is packaged in a surface-mount SMD/SMT package with a height of 0.9mm and a length of 3.2mm. It is designed to operate at a supply voltage of 3.3V and is compliant with various industry standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs 501JAA40M0000BAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs 501JAA40M0000BAG technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 40MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.9mm |
| Length | 3.2mm |
| Load Capacitance | 15pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4.9mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Strip |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | SI501 |
| Termination | SMD/SMT |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 501JAA40M0000BAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.