This SMD oscillator operates at a frequency of 100MHz with a stability of 20ppm. It has a maximum operating temperature range of -20°C to 70°C and a typical supply current of 8.9mA. The oscillator is designed for use with a supply voltage of 3.3V. It is a surface mount device with a package quantity of 50 units per cut strip.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs 501JCA100M000BAF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs 501JCA100M000BAF technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 100MHz |
| Frequency Stability | 20ppm |
| Frequency Tolerance | 20ppm |
| Height | 0.035inch |
| Length | 0.157inch |
| Load Capacitance | 15pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 8.9mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Cut Strip |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SI501 |
| Termination | SMD/SMT |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 501JCA100M000BAF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.