The 501JCA10M0000BAF is a surface mount oscillator with a frequency of 10MHz and a frequency stability of 20ppm. It operates within a temperature range of -20°C to 70°C and has a maximum supply current of 4.9mA at a supply voltage of 3.3V. The oscillator has a load capacitance of 15pF and a maximum duty cycle of 55%. It is packaged in a SMD/SMT package with dimensions of 3.2mm in length, 0.9mm in height, and 4mm in width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs 501JCA10M0000BAF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs 501JCA10M0000BAF technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 10MHz |
| Frequency Stability | 20ppm |
| Frequency Tolerance | 20ppm |
| Height | 0.9mm |
| Length | 3.2mm |
| Load Capacitance | 15pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 4.9mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Strip |
| Reach SVHC Compliant | Unknown |
| Series | SI501 |
| Termination | SMD/SMT |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 501JCA10M0000BAF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.