This 10MHz oscillator features a frequency stability of 20ppm and operates within a temperature range of -40°C to 85°C. It has a maximum supply current of 4.9mA and a maximum supply voltage of 3.63V. The oscillator is packaged in a surface-mount configuration with a package quantity of 50 per strip.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs 501JCA10M0000BAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs 501JCA10M0000BAG technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 10MHz |
| Frequency Stability | 20ppm |
| Frequency Tolerance | 20ppm |
| Height | 0.9mm |
| Length | 3.2mm |
| Load Capacitance | 15pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4.9mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Strip |
| Reach SVHC Compliant | Unknown |
| Series | SI501 |
| Termination | SMD/SMT |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 501JCA10M0000BAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.