The 501JCA25M0000CAF is a 25MHz oscillator with a frequency stability of 20ppm and a frequency tolerance of 20ppm. It is packaged in a surface mount package with a height of 0.035inch and a length of 0.126inch. The oscillator operates over a temperature range of -20°C to 70°C and has a maximum supply current of 4.9mA. It requires an operating supply voltage of 3.3V and is compliant with no known Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs 501JCA25M0000CAF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs 501JCA25M0000CAF technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 25MHz |
| Frequency Stability | 20ppm |
| Frequency Tolerance | 20ppm |
| Height | 0.035inch |
| Length | 0.126inch |
| Load Capacitance | 15pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 4.9mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Cut Strip |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | SI501 |
| Termination | SMD/SMT |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 501JCA25M0000CAF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.