The CMEMS Si501 oscillator is a surface-mount device with a frequency stability of 20ppm. It has a maximum operating temperature range of -40°C to 85°C and a maximum supply current of 8.9mA. The oscillator is packaged in a tray and has dimensions of 0.126inch in width, 0.157inch in length, and 0.035inch in height.
Sign in to ask questions about the Silicon Labs 501KCC-ABAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs 501KCC-ABAG technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 20ppm |
| Height | 0.035inch |
| Length | 0.157inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 8.9mA |
| Mount | Surface Mount |
| Packaging | Tray |
| Series | CMEMS® Si501 |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 501KCC-ABAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.