The CMEMS Si501 is a surface-mount oscillator with a frequency stability of 50ppm. It operates within a temperature range of -20°C to 70°C and has a maximum supply current of 8.9mA. The oscillator is packaged in a tray and has dimensions of 0.126inch in width, 0.157inch in length, and 0.035inch in height. It is part of the CMEMS Si501 series.
Sign in to ask questions about the Silicon Labs 501LAC-ABAF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs 501LAC-ABAF technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 50ppm |
| Height | 0.035inch |
| Length | 0.157inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 8.9mA |
| Mount | Surface Mount |
| Packaging | Tray |
| Series | CMEMS® Si501 |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 501LAC-ABAF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.