The CMEMS Si502 oscillator is a surface-mount device with a frequency stability of 30ppm. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The oscillator has a maximum supply current of 8.9mA and is packaged in a tray. Its dimensions are 0.079inch wide, 0.098inch long, and 0.035inch high.
Silicon Labs 502JBA-ADAF technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 30ppm |
| Height | 0.035inch |
| Length | 0.098inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 8.9mA |
| Mount | Surface Mount |
| Packaging | Tray |
| Series | CMEMS® Si502 |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 502JBA-ADAF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.