The CMEMS Si502 oscillator features a frequency stability of 30ppm and operates over a temperature range of -40°C to 85°C. It is available in a surface mount package with a height of 0.035inch and dimensions of 0.098inch in length and 0.079inch in width. The oscillator has a maximum supply current of 8.9mA and is packaged in a tray.
Silicon Labs 502KBB-ADAG technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 30ppm |
| Height | 0.035inch |
| Length | 0.098inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 8.9mA |
| Mount | Surface Mount |
| Packaging | Tray |
| Series | CMEMS® Si502 |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 502KBB-ADAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.