The Silicon Labs 503GCA-ACAG is a general purpose crystal oscillator with a frequency stability of 20ppm. It features a surface mount package with dimensions of 0.126inch in length, 0.098inch in width, and 0.035inch in height. The oscillator operates within a temperature range of -40°C to 85°C and draws a maximum supply current of 6.5mA. It is available in a tray packaging format.
Silicon Labs 503GCA-ACAG technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 20ppm |
| Height | 0.035inch |
| Length | 0.126inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6.5mA |
| Mount | Surface Mount |
| Packaging | Tray |
| Series | CMEMS® Si503 |
| Width | 0.098inch |
| RoHS | Compliant |
No datasheet is available for this part.