The CMEMS Si503 oscillator is a surface mount device with a frequency stability of 20ppm. It has a maximum operating temperature range of 0°C to 70°C and a minimum operating temperature of -20°C. The oscillator's maximum supply current is 6.5mA. It is packaged in a tray and has a height of 0.035inch and a width of 0.079inch.
Silicon Labs 503GCA-ADAF technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 20ppm |
| Height | 0.035inch |
| Length | 0.098inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 6.5mA |
| Mount | Surface Mount |
| Packaging | Tray |
| Series | CMEMS® Si503 |
| Width | 0.079inch |
| RoHS | Compliant |
No datasheet is available for this part.