The CMEMS Si503 oscillator features a frequency stability of 20ppm and operates within a temperature range of -20°C to 70°C. It is available in a surface mount package and is packaged in a tray. The oscillator has a maximum supply current of 6.5mA and measures 0.126inch in width, 0.157inch in length, and 0.035inch in height.
Silicon Labs 503GCB-ABAF technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 20ppm |
| Height | 0.035inch |
| Length | 0.157inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 6.5mA |
| Mount | Surface Mount |
| Packaging | Tray |
| Series | CMEMS® Si503 |
| Width | 0.126inch |
| RoHS | Compliant |
No datasheet is available for this part.