The CMEMS Si503 oscillator is a surface mount device with a frequency stability of 20ppm. It has a maximum operating temperature range of -20°C to 70°C and a maximum supply current of 6.5mA. The oscillator is packaged in a tray and has dimensions of 0.098inch in width, 0.126inch in length, and 0.035inch in height. It is part of the CMEMS Si503 series.
Silicon Labs 503GCB-ACAF technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 20ppm |
| Height | 0.035inch |
| Length | 0.126inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 6.5mA |
| Mount | Surface Mount |
| Packaging | Tray |
| Series | CMEMS® Si503 |
| Width | 0.098inch |
| RoHS | Compliant |
No datasheet is available for this part.