The CMEMS Si503 oscillator features a frequency stability of 20ppm and operates over a temperature range of -40°C to 85°C. It has a maximum supply current of 6.5mA and is available in a surface mount package. The oscillator is packaged in a tray and has dimensions of 0.126inch in length, 0.098inch in width, and 0.035inch in height.
Sign in to ask questions about the Silicon Labs 503GCB-ACAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs 503GCB-ACAG technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 20ppm |
| Height | 0.035inch |
| Length | 0.126inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6.5mA |
| Mount | Surface Mount |
| Packaging | Tray |
| Series | CMEMS® Si503 |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 503GCB-ACAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.