The CMEMS Si504 oscillator features a frequency stability of 50ppm and operates over a temperature range of -40°C to 85°C. It has a maximum supply current of 8.9mA and is available in a surface mount package. The oscillator is packaged in a tray and measures 0.157inch in length, 0.126inch in width, and 0.035inch in height.
Sign in to ask questions about the Silicon Labs 504MAA-ABAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs 504MAA-ABAG technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 50ppm |
| Height | 0.035inch |
| Length | 0.157inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 8.9mA |
| Mount | Surface Mount |
| Packaging | Tray |
| Series | CMEMS® Si504 |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 504MAA-ABAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.