The CMEMS Si504 oscillator features a frequency stability of 20ppm and operates within a temperature range of -20°C to 70°C. It is packaged in a surface mount SMD/SMT package with a height of 0.035inch and dimensions of 0.098inch in length and 0.079inch in width. The oscillator is designed for use in general applications and is available in a tray packaging format.
Silicon Labs 504NCA-ADAF technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 20ppm |
| Height | 0.035inch |
| Length | 0.098inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 8.9mA |
| Mount | Surface Mount |
| Packaging | Tray |
| Series | CMEMS® Si504 |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 504NCA-ADAF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.