This oscillator operates within a temperature range of -40°C to 85°C and has a maximum supply current of 43mA. The device is RoHS compliant and features a surface mount package. It is designed to operate at a frequency of 100MHz with a stability of 25ppm.
Silicon Labs 510ABA100M000BAG technical specifications.
| Package/Case | SMD/SMT |
| Depth | 3.2mm |
| Frequency | 100MHz |
| Frequency Stability | 25ppm |
| Length | 5mm |
| Max Duty Cycle | 52% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 43mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SI510 |
| Termination | SMD/SMT |
| Weight | 0.001764oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 510ABA100M000BAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.