The SI510 oscillator operates at 155.52MHz with a frequency stability of 25ppm. It is packaged in a surface mount SMD/SMT package with a length of 5mm and a width of 3.2mm. The oscillator is designed to operate within a temperature range of -40°C to 85°C and requires a supply voltage of 3.3V. It is compliant with RoHS regulations and is available in a quantity of 50 per strip packaging.
Silicon Labs 510ABA155M520BAG technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 155.52MHz |
| Frequency Stability | 25ppm |
| Length | 5mm |
| Load Capacitance | 15pF |
| Max Duty Cycle | 52% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 43mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Strip |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SI510 |
| Termination | SMD/SMT |
| Weight | 0.001764oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 510ABA155M520BAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.