This oscillator operates at a frequency of 200MHz with a stability of 25ppm. It is packaged in a surface mount format with a height of 0.05inch and a length of 0.197inch. The oscillator is designed to operate within a temperature range of -40 to 85°C and has a maximum supply current of 43mA. It is RoHS compliant and available in a package quantity of 1000 units per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Frequency | 200MHz |
| Frequency Stability | 25ppm |
| Height | 0.05inch |
| Length | 0.197inch |
| Load Capacitance | 15pF |
| Max Duty Cycle | 52% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 43mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SI510 |
| Termination | SMD/SMT |
| Weight | 0.001764oz |
| Width | 0.126inch |
| RoHS | Compliant |