Oscillator XO 74.25MHz ±25ppm LVDS 52% 3.3V 6-Pin SMD Tray
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs 510BBA74M2500BAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Depth | 3.2mm |
| Frequency | 74.25MHz |
| Frequency Stability | 25ppm |
| Length | 5mm |
| Max Duty Cycle | 52% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 23mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Output Format | LVDS |
| Package Quantity | 50 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | SI510 |
| Termination | SMD/SMT |
| Weight | 0.001764oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 510BBA74M2500BAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.