This 102.4MHz crystal oscillator features a frequency stability of ±30 and a maximum symmetry of 52. It operates within a voltage range of 2.97 to 3.63V and a temperature range of -40 to 85°C. The oscillator is packaged in a non-lead-frame SMT package with a 4-pin count and a seated plane height of 1.65mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs 510CCA102M400AAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package Description | Surface Mount Device |
| Lead Shape | No Lead |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 7 |
| Package Width (mm) | 5 |
| Package Height (mm) | 1.65 |
| Seated Plane Height (mm) | 1.65 |
| Pin Pitch (mm) | 5.08 |
| Mounting | Surface Mount |
| Type | Crystal Oscillator |
| Standard Frequency | 102.4MHz |
| Frequency Stability | ±30ppm |
| Max Symmetry | 52% |
| Min Operating Supply Voltage | 2.97V |
| Max Operating Supply Voltage | 3.63V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 6SQ24 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Silicon Labs 510CCA102M400AAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.