The SI510 oscillator features a frequency stability of 25ppm and operates within a temperature range of -40°C to 85°C. It is available in a surface mount package with a height of 0.05inch, length of 0.197inch, and width of 0.126inch. The oscillator is packaged in a tray and has a maximum supply current of 44mA.
Silicon Labs 510DBB-ABAG technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 25ppm |
| Height | 0.05inch |
| Length | 0.197inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 44mA |
| Mount | Surface Mount |
| Packaging | Tray |
| Series | SI510 |
| Width | 0.126inch |
| RoHS | Compliant |
No datasheet is available for this part.