The SI510 is a surface-mount oscillator with a frequency of 148.5MHz and a stability of 25ppm. It operates over a temperature range of -40°C to 85°C and has a maximum supply current of 23mA. The oscillator is available in a tape and reel package with 1000 units per reel. It is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Silicon Labs 510FBA148M500AAGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs 510FBA148M500AAGR technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 148.5MHz |
| Frequency Stability | 25ppm |
| Height | 0.071inch |
| Length | 0.276inch |
| Load Capacitance | 15pF |
| Max Duty Cycle | 52% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 23mA |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Output Format | LVDS |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SI510 |
| Termination | SMD/SMT |
| Weight | 0.006562oz |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 510FBA148M500AAGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.