Oscillator, 0.1MHz Min, 250MHz Max, 74.25MHz Nom,
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs 510JCA74M2500BAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Frequency | 74.25MHz |
| Frequency Stability | 20ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 23mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Series | SI510 |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 510JCA74M2500BAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.