The SI511 is a surface mount oscillator with a frequency of 106.25MHz. It operates over a temperature range of -40°C to 85°C and has a maximum supply current of 43mA. The oscillator is designed for use with a supply voltage of 3.3V. It is packaged in a SMD/SMT package and is RoHS compliant.
Silicon Labs 511ABA106M250BAG technical specifications.
| Package/Case | SMD/SMT |
| Depth | 3.2mm |
| Frequency | 106.25MHz |
| Frequency Stability | 25ppm |
| Length | 5mm |
| Load Capacitance | 15pF |
| Max Duty Cycle | 52% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 43mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SI511 |
| Termination | SMD/SMT |
| Weight | 0.001764oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 511ABA106M250BAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.