This 125MHz oscillator features a frequency stability of 25ppm and operates within a temperature range of -40°C to 85°C. It has a maximum supply current of 43mA and a maximum supply voltage of 3.63V. The oscillator is packaged in a surface mount configuration and is compliant with RoHS regulations.
Silicon Labs 511ABA125M000BAG technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 125MHz |
| Frequency Stability | 25ppm |
| Length | 5mm |
| Max Duty Cycle | 52% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 43mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Strip |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SI511 |
| Termination | SMD/SMT |
| Weight | 0.001764oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 511ABA125M000BAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.