This crystal oscillator operates at a frequency of 148.5MHz with a stability of 25ppm. It is designed to run on a 3.3V supply voltage and has a maximum supply current of 23mA. The oscillator is packaged in a surface mount format with a length of 5mm and a width of 3.2mm. It is suitable for use in temperatures ranging from -40°C to 85°C and is compliant with RoHS regulations.
Sign in to ask questions about the Silicon Labs 511BBA148M500BAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs 511BBA148M500BAG technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 148.5MHz |
| Frequency Stability | 25ppm |
| Lead Free | Lead Free |
| Length | 5mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 23mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Series | SI511 |
| Weight | 0.001764oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 511BBA148M500BAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.